Manufacturer Part #
B72210S2301K101
B722 Series 385 V 300 Vrms 775 V Clamp 3500 A 200 pF AdvanceD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TDK EPCOS B72210S2301K101 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Part Status:
TDK EPCOS B72210S2301K101 - Technical Attributes
| Capacitance: | 200pF |
| Clamping Voltage-Max: | 755V |
| Peak Output Current: | 3500A |
| Rated Voltage: | 385|V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 423V to 517V |
| Current Rating: | 25A |
| Energy: | 60J |
| Insulation Resistance: | 100Ω |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole