text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E14A271

Varistor ZNR Surge Absorber Type: D Series: E 10kA 16.5mm 270V Straight Leads

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERZ-E14A271 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 455V
Varistor Voltage Range: 247V to 303V
Energy: 190J
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
2,500
$0.245
7,500+
$0.235