text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D621

ERZ-V Series Ø 20 mm 620 V Radial Straight Lead Transient / Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V20D621 - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 1025V
Peak Output Current: 7.5kA
Rated Voltage: 505V
RMS Voltage-Max: 385V
Varistor Voltage Range: 558V to 682V
Current Rating: 1A
Energy: 382J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
1,000
$1.32
2,000
$1.31
3,000+
$1.30
Product Variant Information section