Manufacturer Part #
ERZ-V20D621
ERZ-V Series Ø 20 mm 620 V Radial Straight Lead Transient / Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V20D621 - Product Specification
Panasonic Industry ERZ-V20D621 - Technical Attributes
Attributes Table
| Capacitance: | 700pF |
| Clamping Voltage-Max: | 1025V |
| Peak Output Current: | 7.5kA |
| Rated Voltage: | 505V |
| RMS Voltage-Max: | 385V |
| Varistor Voltage Range: | 558V to 682V |
| Current Rating: | 1A |
| Energy: | 382J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$1.32
2,000
$1.31
3,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole