text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-Z0V80010-ENS

EZJZ Series 0402 10 VDC 80 V 0.8 pF Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Panasonic Industry EZJ-Z0V80010-ENS - Technical Attributes
Attributes Table
Capacitance: 1pF
Rated Voltage: 10V
Varistor Voltage Range: 64V to 96V
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$527.00
USD
Quantity
Unit Price
10,000
$0.0527
20,000
$0.0519
30,000
$0.0514
40,000
$0.0511
50,000+
$0.05
Product Variant Information section