Manufacturer Part #
LST3207VL2NT1
LST Series 320 V RMS 1000 V Clamp 75 kA Thermally Protected Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LST3207VL2NT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LST3207VL2NT1 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 1000V |
| Peak Output Current: | 75kA |
| Rated Voltage: | 420V |
| RMS Voltage-Max: | 320V |
| Current Rating: | 20kA |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$17.16
144
$17.06
216+
$16.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole