text.skipToContent text.skipToNavigation

Manufacturer Part #

MLVB04V18C0R5

MLVB Series 0402 18 V 0.5 pF Surface Mount Multilayer Varistor ESD Suppressor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2137
Product Specification Section
Eaton MLVB04V18C0R5 - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Clamping Voltage-Max: 250V
Rated Voltage: 18|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$994.00
USD
Quantity
Unit Price
10,000
$0.0994
20,000
$0.0978
30,000+
$0.0961