Manufacturer Part #
TMOV14RP115E
TMOV® Series 150 VDC 115V RMS 300 V Clamp 6000 A 1100 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2203 | ||||||||||
Product Specification Section
Littelfuse TMOV14RP115E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV14RP115E - Technical Attributes
Attributes Table
| Capacitance: | 1100pF |
| Clamping Voltage-Max: | 300V |
| Peak Output Current: | 6000A |
| Rated Voltage: | 150V |
| RMS Voltage-Max: | 115V |
| Varistor Voltage Range: | 162V to 198V |
| Current Rating: | 1mA |
| Energy: | 35J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25,627
USA:
25,627
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.88
40
$0.855
150
$0.835
500
$0.81
2,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
600 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole