text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP550E

TMOV® Series 715 VDC 550V RMS 1500 V Clamp 10 kA 300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP550E - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 1500V
Peak Output Current: 10000A
Rated Voltage: 715V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
200
$1.01
600
$0.985
800
$0.975
2,000
$0.96
3,000+
$0.94
Product Variant Information section