text.skipToContent text.skipToNavigation

Manufacturer Part #

V140LA10AP

LA Series 180 VDC 140 V RMS 360 V Clamp 4500 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Littelfuse V140LA10AP - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 360V
Peak Output Current: 4500A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Current Rating: 1A
Energy: 42J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
2,830
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.0984
300
$0.0959
1,250
$0.0926
4,000
$0.09
15,000+
$0.0847
Product Variant Information section