text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LA20CP

C-III Series 565 VDC 320 V RMS 850 V 6000 A Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V320LA20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 850V
Peak Output Current: 6000A
Rated Voltage: 565|V
RMS Voltage-Max: 320V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1800
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.00
USD
Quantity
Unit Price
1
$0.375
100
$0.365
300
$0.355
1,250
$0.345
4,000+
$0.33
Product Variant Information section