text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LT20CP

LT Series Ø14 mm 320 V RMS 850 Vcl 6500 A Radial C-III Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse V320LT20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 850V
Peak Output Current: 6.5kA
RMS Voltage-Max: 320V
Current Rating: 50A
Energy: 165J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.00
USD
Quantity
Unit Price
400
$0.44
1,200
$0.435
2,000
$0.43
4,000
$0.425
8,000+
$0.415
Product Variant Information section