Manufacturer Part #
V430ZA05P
ZA Series 369 VDC 275 Vrms 710 V Clamp 400 A 45 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Littelfuse V430ZA05P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/26/2024 Details and Download
** FPCN103008 UPDATE on implementation for ZA & C-III Series will be pushed out to Q2 2025 **In LFPCN# 41497, we stated that the inner electrode change will be implemented for LA & UltraMOV Series starting from April 1st, 2024 and ZA & C-III Series starting from July 1st, 2024. The change for LA & UltraMOV Series has been implemented per the original schedule. Due to the current capacity limitation, we would like to inform you that the change implementation for ZA & C-III Series will be pushed out to Q2 2025.
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V430ZA05P - Technical Attributes
Attributes Table
| Capacitance: | 45pF |
| Clamping Voltage-Max: | 710V |
| Peak Output Current: | 400A |
| Rated Voltage: | 369|V |
| RMS Voltage-Max: | 275V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.12
250
$0.118
1,000
$0.115
3,000
$0.113
12,500+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole