Manufacturer Part #
V5.5MLA0402NR
MLA Series 0402 5.5 VDC 4 V RMS 21 V Clamp 20 A 220 pF SMT Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V5.5MLA0402NR - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Clamping Voltage-Max: | 21V |
| Rated Voltage: | 5.5|V |
| RMS Voltage-Max: | 4V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000
$0.0632
20,000
$0.0622
30,000
$0.0616
40,000
$0.0612
50,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount