Manufacturer Part #
VC080518C400DP
0805 18 V 550 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
KYOCERA AVX VC080518C400DP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX VC080518C400DP - Technical Attributes
| Capacitance: | 550pF |
| Clamping Voltage-Max: | 42V |
| Peak Output Current: | 100A |
| Rated Voltage: | 18V |
| RMS Voltage-Max: | 13V |
| Varistor Voltage Range: | 22.95V to 28.05V |
| Current Rating: | 1mA |
| Energy: | 0.3J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TransGuard products are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes.They have the added advantage of greater current and energy handling caabilities as well as EMI/RFI attenuation. Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The number of grain-boundary interfaces between conducting electrodes determines “Breakdown Voltage” of the device. High voltage applications such as AC line protection require many grains between electrodes while low voltage requires few grains to establish the appropriate breakdown voltage.
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount