text.skipToContent text.skipToNavigation

Manufacturer Part #

VC120614A300RP

Var MLV 10VAC/14VDC 40A 18.5V 1206 SMD

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2522
Product Specification Section
KYOCERA AVX VC120614A300RP - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 32V
Peak Output Current: 40A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.28V to 20.72V
Current Rating: 1A
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
4,000
$0.194
8,000
$0.192
12,000
$0.191
16,000
$0.19
20,000+
$0.187