text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS080518A400RP

VCAS Series 0805 25.5 V 30 A Surface Mount Automotive Multilayer Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VCAS080518A400RP - Technical Attributes
Attributes Table
Capacitance: 225pF
Clamping Voltage-Max: 42V
Peak Output Current: 30A
Rated Voltage: 18V
RMS Voltage-Max: 13V
Varistor Voltage Range: 22.95V to 28.05V
Current Rating: 1A
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
4,000
$0.11
8,000
$0.109
12,000
$0.108
20,000+
$0.106
Product Variant Information section