text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH20X230BSE

VDRH Series 230 Vrms 300 VDC Straight Lead High Surge Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRH20X230BSE - Technical Attributes
Attributes Table
Capacitance: 1100pF
Rated Voltage: 300V
RMS Voltage-Max: 230V
Energy: 255J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.03
2,000
$1.02
2,500+
$0.995
Product Variant Information section