Manufacturer Part #
2DC4617Q-7-F
2DC4617Q Series SOT-523 50V 0.15A BJT NPN Surface Mount Bipolar Transistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 2DC4617Q-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 150mA |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 120 |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Features & Applications
The 2DC4617Q-7-F is a part of 2DC4617 Series Surface Mount 50 V 0.15 A NPN Bipolar Transistor available in a SOT-523 package.
Product Features:
- Ultra Miniature Surface Mount Package
- Power Dissipation 150 mW
- Thermal Resistance, Junction to Ambient 833 °C/W
- Operating and Storage Temperature Range -55 °C to +150 °C
- DC Current Gain is 120 to 270
- Typical Output Capacitance is 2 pF
- Collector-Base Breakdown Voltage is 60 V
- Collector-Emitter Breakdown Voltage is 50 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0277
9,000
$0.027
15,000
$0.0267
30,000
$0.0263
60,000+
$0.0256
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount