text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5337

80 V 5A 30 MHz NPN Through Hole Bipolar Transistor - TO-39-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Microchip 2N5337 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 6W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 60
Collector - Current Cutoff: 10µA
Configuration: Single
Frequency - Transition: 30MHz
Operating Temp Range: -65°C to +200°C
Input Capacitance: 1000pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.80
USD
Quantity
Unit Price
1
$11.80
4
$11.65
20
$11.49
40
$11.42
125+
$11.24
Product Variant Information section