Manufacturer Part #
2SD1664T100Q
2SD1664 Series 32 V 1 A SMT NPN Medium Power Transistor - MPT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MPT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SD1664T100Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SD1664T100Q - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 32V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 500mW |
| DC Current Gain-Min: | 120 |
| Package Style: | MPT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
4,000
$0.0993
10,000
$0.097
15,000+
$0.0947
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MPT-3
Mounting Method:
Surface Mount