text.skipToContent text.skipToNavigation

Manufacturer Part #

ADTC114ECAQ-7

PREBIAS TRANSISTOR SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Diodes Incorporated ADTC114ECAQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 310mW
Collector - Emitter Saturation Voltage: 300mV
DC Current Gain-Min: 30
Collector - Current Cutoff: 500nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.80
USD
Quantity
Unit Price
3,000
$0.0256
9,000
$0.0249
15,000
$0.0246
30,000
$0.0243
60,000+
$0.0236
Product Variant Information section