BAS70-07,215 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-07,215

BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS70-07,215 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The BAS70-07,215 is a 70 V 100 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra High-speed switching
  • Voltage clamping

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$718.20
USD
Quantity
Unit Price
3,000
$0.0415
6,000
$0.0408
12,000
$0.0401
15,000
$0.0399
45,000+
$0.0386
Product Variant Information section