text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT754,215

BAT754 Series 30 V 600 mA SMT Schottky Barrier (double) Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAT754,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT754,215 is a Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package. Low forward voltage selection of the BAT54 series. Single diodes and double diodes with different pinning are available.

Features:

  • Very low forward voltage
  • Guard ring protected
  • Small plastic SMD package
  • Low diode capacitance.

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes
  • Low power consumption applications, e.g. hand-held applications

 

 

Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
12,000
$0.109
15,000+
$0.107
Product Variant Information section