text.skipToContent text.skipToNavigation

Manufacturer Part #

BC556BTA

BC556 Series 65 V 100 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi BC556BTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
10 Weeks
Minimum Order:
22000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$699.60
USD
Quantity
Unit Price
2,000
$0.0334
6,000
$0.0327
20,000
$0.0318
40,000
$0.0313
80,000+
$0.0304
Product Variant Information section