text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-40LT3G

BC807 Series 45 V 500 mA PNP Surface Mount General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC807-40LT3G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
41 Weeks
Minimum Order:
60000
Multiple Of:
10000
Total
$666.00
USD
Quantity
Unit Price
10,000
$0.0115
20,000
$0.0113
40,000
$0.0111
150,000+
$0.0108
Product Variant Information section