BC846BS-QX in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BS-QX

Bipolar Transistors - BJT BC846BS-Q/SOT363/SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC846BS-QX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 1.9dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$683.10
USD
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0207
45,000
$0.0202
75,000+
$0.0198
Product Variant Information section