Manufacturer Part #
BC847BTT1G
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-416
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BC847BTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847BTT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30,000
$0.012
60,000
$0.0119
90,000
$0.0118
120,000
$0.0117
150,000+
$0.0115
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 33,000+ / Unit Price: $0.012 / Stock: 0 Qty: 30,000+$0.012 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 3,000+$0.0126 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 3,000+$0.0126 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 3,000+$0.0126 Stock: 0
- Reel Qty: 33,000+ / Unit Price: $0.012 / Stock: 0 Qty: 30,000+$0.012 Stock: 0
Package Qty:
30000 per Reel
Mounting Method:
Surface Mount