text.skipToContent text.skipToNavigation

Manufacturer Part #

BC848CDW1T1G

Dual NPN 30 V 100 mA Surface Mount General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi BC848CDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.90
USD
Quantity
Unit Price
3,000
$0.0363
9,000
$0.0354
12,000
$0.0352
30,000
$0.0344
45,000+
$0.0337
Product Variant Information section