Manufacturer Part #
BC856BLT1G
BC Series 65 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BC856BLT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC856BLT1G is a PNP Silicon General Purpose Transistor, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0147
60,000
$0.0145
90,000
$0.0144
120,000+
$0.0142
Product Variant Information section
Available Packaging
- Reel Qty: 45,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 3,000+$0.0155 Stock: 0
- ReelSelected Variant Qty: 45,000+ / Unit Price: $0.0147 / Stock: 0 Qty: 30,000+$0.0147 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0155 / Stock: 18,000 Qty: 3,000+$0.0155 Stock: 18,000
- Reel Qty: 90,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 3,000+$0.0155 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount