text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BT-7-F

BC857BT Series PNP 45 V 150 mW Small Signal Transistor Surface Mount - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Diodes Incorporated BC857BT-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 125
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The BC857BT-7-F is a part of BC857BT Series Small Signal 45 V 150 mW Surface Mount PNP Transistor available in a SOT-523 package.

Product Features:

  • Epitaxial Die Construction
  • Complementary NPN Types Available (BC847AT,BT,CT)
  • Ultra-Small Surface Mount Package
  • Power Dissipation is 150 mW
  • Thermal Resistance, Junction to Ambient is 833 °C/W
  • Operating and Storage Temperature Range is -55 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.60
USD
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0255
15,000
$0.0252
30,000
$0.0248
60,000+
$0.0242
Product Variant Information section