Manufacturer Part #
BCP56-16HE3-TP
Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Micro Commercial Components BCP56-16HE3-TP - Product Specification
Micro Commercial Components BCP56-16HE3-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.5W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 25 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
505,500
USA:
505,500
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.036
7,500
$0.0351
10,000
$0.0349
25,000
$0.0341
37,500+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount