Manufacturer Part #
BCP56T1G
BCP Series NPN 1.5 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BCP56T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BCP56T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Epitaxial |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.5W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 130MHz |
| Operating Temp Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Features & Applications
The NPN Bipolar Transistor is designed for use in audio amplifier applications. The device is housed in the SOT 223 package, which is designed for medium power surface mount applications.
Features:
- High Current: 1.0 A
- The SOT-223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- Available in 12 mm Tape and Reel
- Use BCP56T1 to Order the 7 inch/1000 Unit Reel
- Use BCP56T3 to Order the 13 inch/4000 Unit Reel
- PNP Complement is BCP53T1
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Learn more about the BCP56 family of Bipolar Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
7,000
$0.107
14,000+
$0.105
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.111 / Stock: 86,000 Qty: 1,000+$0.111 Stock: 86,000
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.107 / Stock: 0 Qty: 7,000+$0.107 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.111 / Stock: 674,000 Qty: 1,000+$0.111 Stock: 674,000
- Reel Qty: 8,000+ / Unit Price: $0.107 / Stock: 0 Qty: 7,000+$0.107 Stock: 0
Package Qty:
7000 per Reel
Mounting Method:
Surface Mount