text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW68FE6327HTSA1

BCW68F Series 45 V 800 mA PNP Silicon AF Transistor - SOT23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCW68FE6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.8A
Power Dissipation-Tot: 0.33W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 35
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 200MHz
Input Capacitance: 60pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42000
Multiple Of:
3000
Total
$2,125.20
USD
Quantity
Unit Price
3,000
$0.0541
6,000
$0.0532
9,000
$0.0527
15,000
$0.052
30,000+
$0.0506
Product Variant Information section