Manufacturer Part #
BFP843FH6327XTSA1
BFP843 Series NPN 2.25V 55mA 125mW SMD RF Bipolar Transistors TSFP-4-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BFP843FH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BFP843FH6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 2.25V |
| Collector Current Max: | 55mA |
| Power Dissipation-Tot: | 125mW |
| Collector - Base Voltage: | 2.9V |
| DC Current Gain-Min: | 150 |
| Collector - Current Cutoff: | 400nA |
| Configuration: | Single |
| Noise Figure: | 1.7dB |
| Input Capacitance: | 0.7pF |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount