text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR843EL3E6327XTSA1

BFR843 Series NPN 2.6V 55mA 125mW SMD RF Bipolar Transistors TSLP-3-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Infineon BFR843EL3E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 2.25V
Collector Current Max: 55mA
Power Dissipation-Tot: 125mW
Collector - Base Voltage: 2.9V
DC Current Gain-Min: 230
Configuration: Single
Frequency - Transition: 80GHz
Operating Temp Range: 150°C
Noise Figure: 0.95dB
Moisture Sensitivity Level: 1
Package Style:  TSLP-3-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$4,725.00
USD
Quantity
Unit Price
15,000+
$0.315
Product Variant Information section