Manufacturer Part #
BFR843EL3E6327XTSA1
BFR843 Series NPN 2.6V 55mA 125mW SMD RF Bipolar Transistors TSLP-3-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Package Style:TSLP-3-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BFR843EL3E6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 2.25V |
| Collector Current Max: | 55mA |
| Power Dissipation-Tot: | 125mW |
| Collector - Base Voltage: | 2.9V |
| DC Current Gain-Min: | 230 |
| Configuration: | Single |
| Frequency - Transition: | 80GHz |
| Operating Temp Range: | 150°C |
| Noise Figure: | 0.95dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSLP-3-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
15,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
TSLP-3-10
Mounting Method:
Surface Mount