Manufacturer Part #
BUL58D
BUL58D Series NPN 450 V 8 A Fast-Switching Power Transistor - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BUL58D - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 450V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 85W |
| DC Current Gain-Min: | 5 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The BUL58D is manufactured using high voltage Multi Epitaxial Planar technology to enhance
switching speeds while maintaining a wide RBSOA.
The BUL series is designed for use in lighting applications and low cost switch-mode power
supplies.
Features:
- High voltage capability
- Low spread of dynamic parameters
- Minimum lot-to-lot spread for reliable operation
- Very high switching speed
- Fully characterised at 125°C
- High ruggedness
- Integrated antiparallel collector-emitter diode
Applications:
- Electronic transformers for halogen lamps
- Switch mode power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.485
200
$0.47
750
$0.455
1,250
$0.45
2,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount