Manufacturer Part #
FMB5551
FMB5551 Series 160 V 600 mA NPN General Purpose Amplifier - SuperSOT-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FMB5551 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FMB5551 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 700mW |
| DC Current Gain-Min: | 30 |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0942
6,000
$0.0925
9,000
$0.0916
12,000
$0.0909
15,000+
$0.0888
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount