Manufacturer Part #
FMMT549ATA
FMMT549A Series 30 V 1 A PNP Silicon Planar Medium Power Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated FMMT549ATA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 500mW |
| Collector - Base Voltage: | 35V |
| Collector - Emitter Saturation Voltage: | 250mV |
| Emitter - Base Voltage: | 5V |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
15,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount