Manufacturer Part #
FMMT614TA
FMMT614 Series NPN 0.5 A 100 V SMT Darlington Medium Power Tansistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
Diodes Incorporated FMMT614TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT614TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 0.5W |
| DC Current Gain-Min: | 15000 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT614TA is a NPN Silicon planar medium power darlington Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- hFE up to 5k at Ic= 500 mA
- Fast switching
- Low VCE(sat) at High Ic
Pricing Section
Global Stock:
33,000
Germany:
33,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.184
6,000
$0.181
9,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount