text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT949TA

FZT949 Series PNP 5.5 A 30 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated FZT949TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 5.5A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT949TA is a PNP Silicon planar high current Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Extremely low equivalent on-resistance; RCE(sat)
  • 6 Amps continuous current
  • Up to 20 Amps peak current
  • Very low saturation voltage
  • Excellent hFE characteristics specified upto 20 Amps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
5,000+
$0.31
Product Variant Information section