text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT4T108

IMT4 Series 120 V 50 mA SMT Dual PNP General Purpose Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMT4T108 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.3W
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The IMT4T108 is a surface mount dual PNP general purpose transistor.

Features:

  • High breakdown voltage
  • Ultra-compact complex bipolar transistor for pre-amplifier

Applications:

  • Pre-amplifier differential amplification circuits
  • High-frequency oscillators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$193.50
USD
Quantity
Unit Price
3,000
$0.0645
6,000
$0.0633
9,000
$0.0627
12,000
$0.0622
15,000+
$0.0608
Product Variant Information section