text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN2N2222A

JAN Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Microchip JAN2N2222A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Switching
CE Voltage-Max: 50V
Collector Current Max: 0.8A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 25pF
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
878
USA:
878
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.23
USD
Quantity
Unit Price
1
$2.23
25
$2.18
75
$2.15
150
$2.13
400+
$2.07
Product Variant Information section