text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2222AUA

2N2222A Series NPN 50 V 800 mA Silicon Switching Transistor - UBC-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N2222AUA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 50V
Collector Current Max: 0.8A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 25pF
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,981.00
USD
Quantity
Unit Price
1+
$19.81
Product Variant Information section