text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N3700UB/TR

80V, 1A, 500mW 4-Pin Case UB T/R.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N3700UB/TR - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
848
Multiple Of:
848
Total
$6,885.76
USD
Quantity
Unit Price
848+
$8.12
Product Variant Information section