text.skipToContent text.skipToNavigation

Manufacturer Part #

KSA1013YBU

KSA1013 Series 160 V 1 A Through Hole PNP Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSA1013YBU - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 160V
Collector Current Max: 1A
Power Dissipation-Tot: 900mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
6,000+
$0.143
Product Variant Information section