text.skipToContent text.skipToNavigation

Manufacturer Part #

KSA992FATA

KSA992 Series PNP 500 mW 120 V 50 mA Through Hole Epitaxial Transistor - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
onsemi KSA992FATA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
8 Weeks
Minimum Order:
16000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.20
USD
Quantity
Unit Price
2,000
$0.0473
6,000
$0.046
8,000
$0.0457
20,000
$0.0447
30,000+
$0.0437
Product Variant Information section