text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC1845FTA

KSC1845 Series 120 V 50 mA Through Hole NPN Epitaxial Silicon Transistor-TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSC1845FTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 500mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
9 Weeks
Minimum Order:
16000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.60
USD
Quantity
Unit Price
2,000
$0.0406
6,000
$0.0395
10,000
$0.0391
20,000
$0.0384
40,000+
$0.0374
Product Variant Information section