Manufacturer Part #
MJD200RLG
MJD200 Series 25 V 5 A 1.4 W NPN Complementary Plastic Power Transistor-TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJD200RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD200RLG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 25V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 1.4W |
| DC Current Gain-Min: | 10 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,800
$0.235
3,600
$0.23
9,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount